There are no models available for this part yet.
Overview of NPIS84LS680MTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Renewable Energy
Price & Stock for NPIS84LS680MTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH9126
|
Newark | Inductor, 68Uh, Semishielded, 1.25A, Inductance:68µh, Rms Current (Irms):1.25A, Inductor Construction:Semishielded, Saturation Current (Isat):1.45A, Product Range:Npis_Ls Series, Dc Resistance Max:0.196Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Nic Components NPIS84LS680MTRF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
NPIS84LS680MTRF
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 1.25 A, Shielded, 1.45 A, 8mm x 8mm x 4.2mm - Tape and Reel (Alt: NPIS84LS680MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.1909 / $0.2134 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1800 | Buy Now | ||
Bristol Electronics | Min Qty: 7 | 970 |
|
$0.1500 / $0.7500 | Buy Now | ||
Quest Components | 776 |
|
$0.2000 / $1.0000 | Buy Now | |||
DISTI #
NPIS84LS680MTRF
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 20%, 1.25 A, Shielded, 1.45 A, 8mm x 8mm x 4.2mm - Tape and Reel (Alt: NPIS84LS680MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NPIS84LS680MTRF by NIC Components Corp
Part Data Attributes for NPIS84LS680MTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
3131
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
28 Weeks, 4 Days
|
Case/Size Code
|
3131
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.196 Ω
|
Inductance-Nom (L)
|
68 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
4.2 mm
|
Package Length
|
8 mm
|
Package Style
|
SMT
|
Package Width
|
8 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.25 A
|
Self Resonance Frequency
|
4.9 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|