Part Details for NPLD610-25 by Intel Corporation
Overview of NPLD610-25 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPLD610-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 113 |
|
$12.1758 / $15.6546 | Buy Now | |
|
Quest Components | 6 |
|
$16.6982 / $18.7855 | Buy Now |
Part Details for NPLD610-25
NPLD610-25 CAD Models
NPLD610-25 Part Data Attributes
|
NPLD610-25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NPLD610-25
Intel Corporation
OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL WITH MACROCELLS; 16 MACROCELLS; 2 EXTERNAL CLOCKS; ASYNCHRONOUS CLOCKS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 33.3 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 16 | |
Number of Inputs | 20 | |
Number of Outputs | 16 | |
Number of Product Terms | 160 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 16 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for NPLD610-25
This table gives cross-reference parts and alternative options found for NPLD610-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPLD610-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPLD610-15 | OT PLD, 18ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | NPLD610-25 vs TNPLD610-15 |
5962-8686401XA | UV PLD, 55ns, CMOS, CQCC28, HERMETIC SEALED, CERAMIC, LCC-28 | Defense Logistics Agency | NPLD610-25 vs 5962-8686401XA |
PLD610-15JC | OT PLD, 15ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | NPLD610-25 vs PLD610-15JC |
EP600LC-3 | OT PLD, 45ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | NPLD610-25 vs EP600LC-3 |
EP610JI-40 | UV PLD, 40ns, CQCC28 | Texas Instruments | NPLD610-25 vs EP610JI-40 |
EP610LC-20T | OT PLD, 22ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | NPLD610-25 vs EP610LC-20T |
EP610ILC-25 | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | NPLD610-25 vs EP610ILC-25 |
EP610JI-30 | UV PLD, 32ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, JLCC-28 | Altera Corporation | NPLD610-25 vs EP610JI-30 |
N5C060-45 | OT PLD, 45ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | NPLD610-25 vs N5C060-45 |
EP630LC-20 | OT PLD, 22ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | NPLD610-25 vs EP630LC-20 |