Part Details for NPM-04-V-T/R by Diptronics Manufacturing Inc
Overview of NPM-04-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPM-04-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-NPM04VTR
|
Mouser Electronics | DIP Switches / SIP Switches Dip switch Piano Type RoHS: Compliant | 0 |
|
$2.0500 / $3.6500 | Order Now |
DISTI #
NPM-04-V-T/R
|
Avnet Abacus | Switch,DIP,SPST-NO,4pos,SMT-G-2.54,OFF,Act:PIANO-long,H:5.00mm,w/o top tape sealed,color:black,Tape&Reel:700pc - Tape and Reel (Alt: NPM-04-V-T/R) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPM-04-V-T/R
NPM-04-V-T/R CAD Models
NPM-04-V-T/R Part Data Attributes:
|
NPM-04-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
NPM-04-V-T/R
Diptronics Manufacturing Inc
Piano Dip Switch, 4 Switches, SPST, Momentary, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 6 mm | |
Body Height | 4.9 mm | |
Body Length or Diameter | 11.56 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |