Part Details for NPM10BFTF30R by YAGEO Corporation
Overview of NPM10BFTF30R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPM10BFTF30R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2091
|
Newark | Res, High Power, 30R, 1%, 350V, To-220, Resistance:30Ohm, Product Range:Npm Series, Power Rating:100W, Resistance Tolerance:± 1%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:-, Resistor Type:High Power Rohs Compliant: Yes |Yageo NPM10BFTF30R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $11.8700 | Buy Now |
DISTI #
603-NPM10BFTF30R
|
Mouser Electronics | Ceramic Composition Resistors 30 Ohms 100W 1% 100PPM RoHS: Compliant | 0 |
|
$8.3600 / $10.0300 | Order Now |