Part Details for NPMG0430SM1R0TRF by NIC Components Corp
Overview of NPMG0430SM1R0TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPMG0430SM1R0TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4835-NPMG0430SM1R0TRFTR-ND
|
DigiKey | FIXED IND SMT 1000 nH 12.6 A 5.7 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.7400 | Buy Now |
DISTI #
V72:2272_28705770
|
Arrow Electronics | Low Loss Moulded Power Inductors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2403 Container: Cut Strips | Americas - 2000 |
|
$0.8186 / $1.2965 | Buy Now |
DISTI #
76890944
|
Verical | Low Loss Moulded Power Inductors RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$1.1350 | Buy Now |
DISTI #
77272342
|
Verical | Low Loss Moulded Power Inductors RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2403 | Americas - 2000 |
|
$0.8186 / $1.2965 | Buy Now |