Part Details for NPMG0430SM1R5TRF by NIC Components Corp
Overview of NPMG0430SM1R5TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPMG0430SM1R5TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4835-NPMG0430SM1R5TRFTR-ND
|
DigiKey | FIXED IND SMT 1500 nH 9.8 A 8.6m Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1990 In Stock |
|
$0.7400 | Buy Now |