Part Details for NPMG0430SM2R2TRF by NIC Components Corp
Overview of NPMG0430SM2R2TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPMG0430SM2R2TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4835-NPMG0430SM2R2TRFTR-ND
|
DigiKey | FIXED IND SMT 2200 nH 9 A 11.8mO Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.7400 | Buy Now |
DISTI #
79361157
|
Verical | Low Loss Moulded Power Inductors RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$1.1350 | Buy Now |
DISTI #
79375861
|
Verical | Low Loss Moulded Power Inductors RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2415 | Americas - 2000 |
|
$0.8186 / $1.1625 | Buy Now |
DISTI #
C1S527800643539
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 2000 |
|
$0.8186 / $1.3047 | Buy Now |
DISTI #
C1S527800643186
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 2000 |
|
$1.0300 | Buy Now |