Part Details for NPMH1210DM2R2TR270F by NIC Components Corp
Overview of NPMH1210DM2R2TR270F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPMH1210DM2R2TR270F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPMH1210DM2R2TR270
|
Avnet Americas | Inductor Power 2.2uH 20% 2MHz 2.7A 1210 T/R - Tape and Reel (Alt: NPMH1210DM2R2TR270) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1209 / $0.1351 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1134 | Buy Now |
Part Details for NPMH1210DM2R2TR270F
NPMH1210DM2R2TR270F CAD Models
NPMH1210DM2R2TR270F Part Data Attributes
|
NPMH1210DM2R2TR270F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPMH1210DM2R2TR270F
NIC Components Corp
General Purpose Inductor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.073 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
Alternate Parts for NPMH1210DM2R2TR270F
This table gives cross-reference parts and alternative options found for NPMH1210DM2R2TR270F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPMH1210DM2R2TR270F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGV3225122R2M-10 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Composite-Core, SMD, 1210 | Laird, A DuPont Business | NPMH1210DM2R2TR270F vs MGV3225122R2M-10 |