Part Details for NPOE-30W-1G by Tripp Lite
Overview of NPOE-30W-1G by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPOE-30W-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4025
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite NPOE-30W-1G Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4500 / $55.5400 | Buy Now |
DISTI #
TL1926-ND
|
DigiKey | GIGABIT POE+ MIDSPAN ACTIVE INJE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
199 In Stock |
|
$46.9607 / $56.4900 | Buy Now |
DISTI #
545-NPOE-30W-1G
|
Mouser Electronics | Ethernet Modules GIGABIT ACTVE POE INJECTOR 30W | 0 |
|
$46.9600 / $55.5400 | Order Now |
DISTI #
71308741
|
RS | Tripp Lite Gigabit Midspan PoE+ Injector Active IEEE 802.3at/802.3af 1-Port | Tripp Lite NPOE-30W-1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 124 |
|
$53.1000 / $56.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.9100 / $64.7500 | Buy Now |
|
NAC | GIGABIT MIDSPAN POE+ INJECTOR. ACTIVE IEEE 802.3AT/802.3AF 1-PORT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 103 |
|
$59.6900 | Buy Now |
|
Neutron USA | GIGABIT MIDSPAN POE+ INJECTOR ACTIVE IEEE 802.3AT/802.3AF 1-PORT | 50 |
|
$47.9900 | Buy Now |
Part Details for NPOE-30W-1G
NPOE-30W-1G CAD Models
NPOE-30W-1G Part Data Attributes
|
NPOE-30W-1G
Tripp Lite
Buy Now
|
Compare Parts:
NPOE-30W-1G
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |