Part Details for NPOEI-90W-1G by Tripp Lite
Overview of NPOEI-90W-1G by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPOEI-90W-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9497
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite NPOEI-90W-1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.8600 / $306.8000 | Buy Now |
DISTI #
95-NPOEI-90W-1G-ND
|
DigiKey | INDUSTRIAL GIGABIT ETHERNET POE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
38 In Stock |
|
$225.3040 / $245.6300 | Buy Now |
DISTI #
545-NPOEI-90W-1G
|
Mouser Electronics | Ethernet Modules IND ETHERNET POE INJECTOR, 90W | 0 |
|
$222.9400 / $234.6500 | Order Now |
DISTI #
74615233
|
RS | Gigabit Ethernet PoE Injector,90WPoE++,802.3bt, Midspan, IP30,Dual24-57V, DIN,1Por | Tripp Lite NPOEI-90W-1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 8 |
|
$228.4400 / $245.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$237.5000 / $255.8700 | Buy Now | |
|
Neutron USA | HORIZONTAL CABLE MANAGER FINGER DUCT W/ COVER YELLOW 1URM | 50 |
|
$192.1800 | Buy Now |