Part Details for NPORT 5250A by Moxa Inc
Overview of NPORT 5250A by Moxa Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPORT 5250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-NPORT5250A-ND
|
DigiKey | 2 PORT DEVICE SERVER, 10/100M ET Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
74 In Stock |
|
$356.0000 | Buy Now |
DISTI #
71991344
|
RS | device server,2 port,10/100M Ethernet, RS-232/422/485,DB9 male,0.5KV serial surge | Moxa NPort 5250A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 63 |
|
$313.9400 / $348.8200 | Buy Now |
|
Neutron USA | 2 port device server, 10/100M Ethernet, RS-232/422/485, DB9 male, 15KV ESD, 0.5KV serial surge, 12~48VDC, 0~60°C | 50 |
|
$292.1100 | Buy Now |