Part Details for NPORT IA5150A-6I/O by Moxa Inc
Overview of NPORT IA5150A-6I/O by Moxa Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPORT IA5150A-6I/O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-NPORTIA5150A-6I/O-ND
|
DigiKey | 1-PORT RS-232/422/485 DEVICE SER Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$439.0000 | Buy Now |
DISTI #
71991811
|
RS | Industrial Device Server,1 RS-232/422/485,2 10/100M, Surge Protection,4DI,2DO | Moxa NPort IA5150A-6I/O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$364.7200 / $405.2400 | RFQ |
|
Neutron USA | 1-port RS-232/422/485 device server with 4DIs and 2DOs, 0 to 60°C operating temperature. | 2 |
|
$395.8500 | Buy Now |