There are no models available for this part yet.
Overview of NPORT W2150A-W4-US by Moxa Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NPORT W2150A-W4-US by Moxa Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3833-NPortW2150A-W4-US-ND
|
DigiKey | 1-port RS-232/422/485 wireless d Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
55 In Stock |
|
$429.0000 | Buy Now | |
DISTI #
74290013
|
RS | 1-Port Wireless Server, 802.11a/b/g/n US WLAN, RS-232/422/485 DP9 Male,0 to 55C | Moxa NPort W2150A-W4-US RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 17 |
|
$401.8000 / $446.4400 | Buy Now | |
Neutron USA | 1-port RS-232/422/485 wireIess device server US plug, 12 to 48 VDC, 0 to 55°C operating temperature | 4 |
|
$355.5100 | Buy Now |