Part Details for NPP-1200-12 by Mean Well
Overview of NPP-1200-12 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for NPP-1200-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7379
|
Newark | Battery Charger, Desktop, 264Vac Rohs Compliant: Yes |Mean Well NPP-1200-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$298.6200 / $319.4200 | Buy Now |
DISTI #
1866-NPP-1200-12-ND
|
DigiKey | BATT CHG ENCLOSED 10.5V21V 70A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$221.8004 / $253.2900 | Buy Now |
DISTI #
NPP-1200-12
|
Avnet Americas | AC/DC Power Supply 1-OUT 12V 70A 1176W - Boxed Product (Development Kits) (Alt: NPP-1200-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$221.8000 / $250.8000 | Buy Now |
DISTI #
709-NPP-1200-12
|
Mouser Electronics | Battery Chargers 1176W 90-264VAC 10.5-21V 70A Battery Charger or Power Supply RoHS: Compliant | 3 |
|
$231.3600 / $250.8000 | Buy Now |
DISTI #
75114769
|
RS | Desktop Battery Charger, Terminal Block Conn, 1200W, 12Vout, NPP-1200 Series | MEAN WELL NPP-1200-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$237.7200 / $258.3900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$254.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$221.8000 / $250.8000 | Buy Now |
DISTI #
NPP-1200-12
|
TME | Charger: for rechargeable batteries, acid-lead,gel, 70A, 13.8VDC Min Qty: 1 | 18 |
|
$221.8000 / $250.8000 | Buy Now |
DISTI #
000000000006335055
|
Sager | Battery Chargers 1176W 90-264VAC 10.5-21V 70A Battery Charger or Power Supply Min Qty: 1 | 20 |
|
$221.8000 / $250.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$221.8000 / $250.8000 | Buy Now |
Part Details for NPP-1200-12
NPP-1200-12 CAD Models
NPP-1200-12 Part Data Attributes
|
NPP-1200-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NPP-1200-12
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |