Part Details for NPQM-D-Q6-S8-P10 (ALTERNATE: 558768) by Festo
Overview of NPQM-D-Q6-S8-P10 (ALTERNATE: 558768) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPQM-D-Q6-S8-P10 (ALTERNATE: 558768)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71154497
|
RS | Connector, straight, nkl pl brass, 6mm conn to 8mm push in sleeve | Festo NPQM-D-Q6-S8-P10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7100 | RFQ |