Part Details for NPS42-M by Advanced Energy Industries Inc
Overview of NPS42-M by Advanced Energy Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for NPS42-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPS42-M-ND
|
DigiKey | AC/DC CONVERTER 5V 40W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
28 In Stock |
|
$29.4819 / $35.8000 | Buy Now |
DISTI #
NPS42-M
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 8A 40W 8-Pin - Bulk (Alt: NPS42-M) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3583 | Buy Now |
DISTI #
826-NPS42-M
|
Mouser Electronics | Switching Power Supplies 45W 5V 9A RoHS: Compliant | 78 |
|
$30.5300 / $34.7400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Open Frame - Medical - 5VDC - 8A - Input: 90 to 264VAC - 4 x 2 x 1 inches RoHS: Compliant |
15 In Stock |
|
$28.4600 / $42.7500 | Buy Now |
DISTI #
79013867
|
Verical | NPS42-M Min Qty: 2 Package Multiple: 1 Date Code: 2350 | Americas - 14 |
|
$37.7520 / $55.5750 | Buy Now |
DISTI #
NPS42-M
|
Avnet Abacus | (Alt: NPS42-M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AC-DC Power Supply - Open Frame - Medical - 5VDC - 8A - Input: 90 to 264VAC - 4 x 2 x 1 inches RoHS: Compliant |
15 In Stock |
|
$28.4600 / $42.7500 | Buy Now |
Part Details for NPS42-M
NPS42-M CAD Models
NPS42-M Part Data Attributes
|
NPS42-M
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
NPS42-M
Advanced Energy Industries Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Advanced Energy | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, CUL, EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 300 V | |
Input Voltage-Min | 127 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD, OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 25.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |