There are no models available for this part yet.
Overview of NPS44-M by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for NPS44-M by Artesyn Embedded Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41T2912
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Adjustable, Fixed, 90 V, 264 V, 45 W, 15 V, 3 A Rohs Compliant: Yes |Artesyn Embedded Technologies NPS44-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$31.7500 / $36.1400 | Buy Now | |
Bristol Electronics | 28 |
|
RFQ | ||||
Quest Components | AC-DC REGULATED POWER SUPPLY MODULE | 22 |
|
$38.8800 / $43.2000 | Buy Now | ||
DISTI #
000000000005108778
|
Sager | Switching Power Supplies 45W 15V 3A Min Qty: 1 | 454 |
|
$27.4700 / $31.1200 | Buy Now |
CAD Models for NPS44-M by Artesyn Embedded Technologies
Part Data Attributes for NPS44-M by Artesyn Embedded Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARTESYN EMBEDDED TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
52 Weeks
|
Additional Feature
|
127V TO 300 VDC OPERATING VOLTAGE AVAILABLE
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, IEC, UKCA, UL
|
Efficiency (Main Output)
|
87%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
101.6 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
3 A
|
Output Voltage-Max
|
18 V
|
Output Voltage-Min
|
12 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Screening Level
|
IEC 62368-1
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
45 W
|
Trim/Adjustable Output
|
YES
|
Width
|
50.8 mm
|
Related Parts for NPS44-M
-
NPS42-MPower Supply Modules
-
NTE1V300Non-linear Resistors
-
NRF24LE1-F16Q24-TMicrocontrollers
-
A1363LLUTR-10-TOther Analog ICs
-
UCC28060DRSwitching Regulator or Controllers
-
DE1E3KX472MA4BN01FFixed Capacitors
-
NP110N055PUG-E1Power Field-Effect Transistors
-
NRVBS3100T3GRectifier Diodes
-
09052486832Headers and Edge Type Connectors