Part Details for NPS45-M by Advanced Energy Industries Inc
Overview of NPS45-M by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPS45-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1482-ND
|
DigiKey | AC/DC CONVERTER 24V 45W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1477 In Stock |
|
$29.4819 / $35.8000 | Buy Now |
DISTI #
NPS45-M
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.9A 45W 8-Pin - Bulk (Alt: NPS45-M) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8051 / $29.8283 | Buy Now |
DISTI #
NPS45-M
|
Avnet Abacus | (Alt: NPS45-M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NPS45-M
NPS45-M CAD Models
NPS45-M Part Data Attributes:
|
NPS45-M
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
NPS45-M
Advanced Energy Industries Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, CUL, EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 300 V | |
Input Voltage-Min | 127 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.9 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD, OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 25.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 45.6 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |
Alternate Parts for NPS45-M
This table gives cross-reference parts and alternative options found for NPS45-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPS45-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS45 | AC-DC Regulated Power Supply Module, | Advanced Energy Industries Inc | NPS45-M vs LPS45 |