Part Details for NPS63-M by Advanced Energy Industries Inc
Overview of NPS63-M by Advanced Energy Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for NPS63-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1422-ND
|
DigiKey | AC/DC CONVERTER 12V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
231 In Stock |
|
$32.4937 / $39.4600 | Buy Now |
DISTI #
NPS63-M
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 5A 60W 8-Pin - Bulk (Alt: NPS63-M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0356 | Buy Now |
DISTI #
826-NPS63-M
|
Mouser Electronics | Switching Power Supplies 12v output 60W 2"x4" Medical &non-Medica RoHS: Compliant | 144 |
|
$30.8100 / $36.1300 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Open Frame - Medical - 12VDC - 5A - Input: 90 to 264VAC - 4 x 2 x 1 inches RoHS: Compliant |
26 In Stock |
|
$25.9900 / $39.0400 | Buy Now |
DISTI #
NPS63-M
|
Avnet Abacus | (Alt: NPS63-M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NPS63-M
|
Avnet Asia | AC/DC Power Supply Single-OUT 12V 5A 60W 8-Pin (Alt: NPS63-M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | 0 |
|
$22.2824 / $24.9211 | Buy Now |
|
Master Electronics | AC-DC Power Supply - Open Frame - Medical - 12VDC - 5A - Input: 90 to 264VAC - 4 x 2 x 1 inches RoHS: Compliant |
26 In Stock |
|
$25.9900 / $39.0400 | Buy Now |
Part Details for NPS63-M
NPS63-M CAD Models
NPS63-M Part Data Attributes
|
NPS63-M
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
NPS63-M
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |