Part Details for NPX-35A by EnerSys
Overview of NPX-35A by EnerSys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 | |
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
CS1750L | Coilcraft Inc | Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT |
Price & Stock for NPX-35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8142
|
Newark | Battery, Rechargeable, Rectangular, Lead Acid, 12Vdc, 8.5Ah, Quick Disconnect: 0.187 |Enersys NPX-35A RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |