Part Details for NPX-35TFR by EnerSys
Overview of NPX-35TFR by EnerSys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPX-35TFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M9576
|
Newark | Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:-, Battery Size Code:-, Battery Terminals:-, External Diameter:-, External Height:3.7", External Width:2.6", External Depth:-, Pack Quantity:1, Weight:- Rohs Compliant: Na |Enersys NPX-35TFR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9300 / $73.0000 | Buy Now |
|
Onlinecomponents.com | Rechargeable Battery - 12V - 8.5Ah /35 Watts per Cell - Lead Acid - Sealed - 1/4 Inch Tabs - Flame Retardant Case. RoHS: Compliant |
143 In Stock |
|
$40.0000 / $79.0000 | Buy Now |
|
Master Electronics | Rechargeable Battery - 12V - 8.5Ah /35 Watts per Cell - Lead Acid - Sealed - 1/4 Inch Tabs - Flame Retardant Case. RoHS: Compliant |
143 In Stock |
|
$40.0000 / $79.0000 | Buy Now |