Part Details for NPX224K310VX2F by NIC Components Corp
Overview of NPX224K310VX2F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPX224K310VX2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPX224K310VX2F
|
Avnet Americas | Safety Capacitor, 0.22 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: NPX224K310VX2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Container: Bulk | 0 |
|
$0.1476 / $0.1650 | Buy Now |
|
Future Electronics | NPX Series 0.22 uF 310VAC ±10% 26.5x7x16.5 mm LS=22.5mm X2 Suppression Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1640 / $0.1940 | Buy Now |
Part Details for NPX224K310VX2F
NPX224K310VX2F CAD Models
NPX224K310VX2F Part Data Attributes
|
NPX224K310VX2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPX224K310VX2F
NIC Components Corp
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |