Part Details for NPX35-12/250FRTW by EnerSys
Overview of NPX35-12/250FRTW by EnerSys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPX35-12/250FRTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H4413
|
Newark | Lead Acid Battery, 12V, 8.5Ah, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:8Ah, Battery Size Code:-, Battery Terminals:Quick Connect, External Diameter:-, External Height:97.5Mm, External Width:65Mm Rohs Compliant: Na |Enersys NPX35-12/250FRTW RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |