Part Details for NQ02411000J0G by Amphenol Corporation
Overview of NQ02411000J0G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NQ02411000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NQ0241100000G
|
Avnet Americas | Conn PC Board Terminal Block 2 Position 3mm ST Surface Mount 3A - Bulk (Alt: NQ0241100000G) Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2932 / $0.3149 | Buy Now |
DISTI #
30690506
|
Verical | Conn PC Terminal Block 2 POS 3mm Solder RA SMD 3A T/R Min Qty: 131 Package Multiple: 1 | Americas - 2600 |
|
$0.4700 / $0.4800 | Buy Now |
DISTI #
NQ0241100000G
|
Avnet Americas | Conn PC Board Terminal Block 2 Position 3mm ST Surface Mount 3A - Bulk (Alt: NQ0241100000G) Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2932 / $0.3149 | Buy Now |