Part Details for NR 3015T 220M by TAIYO YUDEN
Overview of NR 3015T 220M by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3015T-EL-E | Renesas Electronics Corporation | N/P Channel Power MOSFET | |
91753-015TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 16 Positions, 2.00mm (0.079in) Pitch.. | |
ISO7220MDRG4 | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 |
Price & Stock for NR 3015T 220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMNR3015T220M
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 470 mA, Shielded, 470 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: LMNR3015T220M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |