There are no models available for this part yet.
Overview of NR 6028T 100M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 |
Price & Stock for NR 6028T 100M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NR6028T100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1.9 A, Shielded, 1.9 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: NR6028T100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 148000 |
|
$0.1248 / $0.1406 | Buy Now | |
DISTI #
84R6434
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1.9 A, Shielded, 1.9 A, 6mm x 6mm x 2.8mm - Product that comes on tape, but is not reeled (Alt: 84R6434) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 1818 Partner Stock |
|
$0.1750 / $0.3330 | Buy Now | |
DISTI #
LMNR6028T100M
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 1.9 A, Shielded, 1.9 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: LMNR6028T100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 2000 |
|
Buy Now |