Part Details for NR 6045T 1R3N by TAIYO YUDEN
Overview of NR 6045T 1R3N by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR 6045T 1R3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NR6045T1R3N
|
Avnet Americas | Ind Power Shielded Wirewound 1.3uH 30% 100KHz Ferrite 4A 2424 T/R - Tape and Reel (Alt: NR6045T1R3N) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1501 / $0.1691 | Buy Now |
DISTI #
NR6045T1R3N
|
Avnet Americas | Ind Power Shielded Wirewound 1.3uH 30% 100KHz Ferrite 4A 2424 T/R - Tape and Reel (Alt: NR6045T1R3N) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1501 / $0.1691 | Buy Now |