Part Details for NR-23160-000 by Knowles Corporation
Overview of NR-23160-000 by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3032316035NX0IBCR | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3032316035NX0PBCR | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3032316045NX0PBCY | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for NR-23160-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
423-1010-ND
|
DigiKey | MIC COND ANALOG NC -52DB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50 In Stock |
|
$19.2250 / $28.4000 | Buy Now |
DISTI #
721-NR-23160-000
|
Mouser Electronics | Microphones -52 Sens, Flat Rsp. -100dB Noise output RoHS: Compliant | 93 |
|
$19.2200 / $28.4000 | Buy Now |
Part Details for NR-23160-000
NR-23160-000 CAD Models
NR-23160-000 Part Data Attributes
|
NR-23160-000
Knowles Corporation
Buy Now
Datasheet
|
Compare Parts:
NR-23160-000
Knowles Corporation
Microphones -52 Sens, Flat Rsp. -100dB Noise output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Knowles | |
Additional Feature | IT OPERATES WITH 1.3V SUPPY; MICROPHONE ALSO FUNCTIONAL WITH 10VDC SUPPLY | |
Consumer IC Type | MICROPHONES | |
JESD-30 Code | R-XXMA-X | |
Length | 5.56 mm | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.26 mm | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 3.99 mm |