Part Details for NR01103ANG13 by NKK Switches
Overview of NR01103ANG13 by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR01103ANG13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8760
|
Newark | Rotary Switch, Sp3T, 0.4Va, 28Vac/Dc, Th, No. Of Switch Positions:3 Position, No. Of Poles:1 Pole, Angle Of Throw:45°, Contact Current Ac Max:-, Contact Voltage Ac Max:28V, Product Range:Nr01 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches NR01103ANG13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$8.9000 / $11.4900 | Buy Now |
DISTI #
360-3642-ND
|
DigiKey | SWITCH ROTARY 3POS 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
43 In Stock |
|
$6.3750 / $12.1400 | Buy Now |
DISTI #
633-NR01103ANG13
|
Mouser Electronics | Rotary Switches 3POS 1P NO KNOB 28VAC/DC NonShrt RoHS: Compliant | 4 |
|
$6.7400 / $10.2100 | Buy Now |
DISTI #
71042128
|
RS | Switch, Rotary, Sealed, SP3T, ON-ON-ON, W/O Knob, Gold, 0.4VA, 28VAC/DC, PC | NKK Switches NR01103ANG13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$8.3900 / $10.9000 | Buy Now |
|
Future Electronics | NR01 Series Subminiature Process Sealed Rotaries - Without Knob RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$8.1500 / $8.5600 | Buy Now |
DISTI #
33962952
|
Verical | Switch Rotary ON ON ON SP3T 3 Round Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA Sub-Miniature RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1738 | Americas - 5 |
|
$5.7960 | Buy Now |
DISTI #
NR01103ANG13
|
TTI | Rotary Switches 3POS 1P NO KNOB 28VAC/DC NonShrt Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.9900 / $9.0900 | Buy Now |
|
Powell Electronics | SUBINIATURE PROCESS SEALED ROTARY Min Qty: 1 | 54 |
|
$6.4800 / $9.7900 | Buy Now |
DISTI #
C1S530800535252
|
Chip1Stop | Rotary Switch RoHS: Compliant | 5 |
|
$6.6200 | Buy Now |
Part Details for NR01103ANG13
NR01103ANG13 CAD Models
NR01103ANG13 Part Data Attributes
|
NR01103ANG13
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
NR01103ANG13
NKK Switches
NR01-Series Subminiature Process Sealed Rotary Switch; no positions: 3; index stops: 3; no poles per deck: 1; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: No Knob; angle of throw: 45?; contact material: Phosphor bronze; contact finish: Gold Plating; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Positive, Distinctive Detent; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) |