There are no models available for this part yet.
Overview of NR01104ANG13-1C by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NR01104ANG13-1C by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AC8769
|
Newark | Rotary Switch, Sp4T, 0.4Va, 28Vac/Dc, Th, No. Of Switch Positions:4 Position, No. Of Poles:1 Pole, Angle Of Throw:45°, Contact Current Ac Max:-, Contact Voltage Ac Max:28V, Product Range:Nr01 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches NR01104ANG13-1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 / $17.2500 | Buy Now | |
DISTI #
360-3631-ND
|
DigiKey | SWITCH ROTARY 4POS 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
48 In Stock |
|
$7.2872 / $13.0300 | Buy Now | |
DISTI #
633-NR01104ANG13-1C
|
Mouser Electronics | Rotary Switches 4POS 1P 28VAC/DC RED 45 Degree NonShrt RoHS: Compliant | 0 |
|
$7.3400 / $11.2100 | Order Now | |
DISTI #
71042117
|
RS | Switch, Rotary, Sealed, SP4T, ON-ON-ON-ON, Red Knob W/O Flange, Gold, 0.4VA, 28VAC/DC, PC | NKK Switches NR01104ANG13-1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2200 / $13.0300 | RFQ | |
Future Electronics | NR01 Series Subminiature Process Sealed Rotaries, Red Knob Without Flange RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$8.7900 / $9.2300 | Buy Now | ||
DISTI #
NR01104ANG13-1C
|
TTI | Rotary Switches 4POS 1P 28VAC/DC RED 45 Degree NonShrt Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$8.4000 / $13.0300 | Buy Now |
CAD Models for NR01104ANG13-1C by NKK Switches
Part Data Attributes for NR01104ANG13-1C by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
JESD-609 Code
|
e4
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
Gold (Au)
|
Want to compare parts?
-
NKK SwitchesNR01-Series Subminiature Process Sealed Rotary Switch; no positions: 4; index stops: 4; no poles per deck: 1; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 7.0mm; angle of throw: 45?; contact material: Phosphor bronze; contact finish: Gold Plating; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Positive, Distinctive Detent; Rating: 0.4VS
-