-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NR01-Series Subminiature Process Sealed Rotary Switch; no positions: 4; index stops: 4; no poles per deck: 1; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 10.8mm; angle of throw: 45?; contact material: Phosphor bronze; contact finish: Gold Plating; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Positive, Distinctive Detent; Rating: 0.4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-3634-ND
|
DigiKey | SWITCH ROTARY 4POS 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
73 In Stock |
|
$7.4841 / $13.3900 | Buy Now |
DISTI #
633-NR01104ANG13-2C
|
Mouser Electronics | Rotary Switches 4POS 1P 28VAC/DC RED FLNGE 45Deg NonShrt RoHS: Compliant | 14 |
|
$7.5300 / $10.2200 | Buy Now |
DISTI #
71042120
|
RS | Switch, Rotary, Sealed, SP4T, ON-ON-ON-ON, Red Knob W/Flange, Gold, 0.4VA, 28VAC/DC, PC | NKK Switches NR01104ANG13-2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 9 |
|
$6.8900 | Buy Now |
|
Future Electronics | NR01 Series Subminiature Process Sealed Rotaries, Red Knob With Flange RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.0400 / $9.4900 | Buy Now |
DISTI #
NR01104ANG13-2C
|
TTI | Rotary Switches 4POS 1P 28VAC/DC RED FLNGE 45Deg NonShrt Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$9.4800 / $10.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR01104ANG13-2C
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
NR01104ANG13-2C
NKK Switches
NR01-Series Subminiature Process Sealed Rotary Switch; no positions: 4; index stops: 4; no poles per deck: 1; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 10.8mm; angle of throw: 45?; contact material: Phosphor bronze; contact finish: Gold Plating; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Positive, Distinctive Detent; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) |