Part Details for NR01104ANG13-2H by NKK Switches
Overview of NR01104ANG13-2H by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR01104ANG13-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8773
|
Newark | Rotary Switch, Sp4T, 0.4Va, 28Vac/Dc, Th, No. Of Switch Positions:4 Position, No. Of Poles:1 Pole, Angle Of Throw:45°, Contact Current Ac Max:-, Contact Voltage Ac Max:28V, Product Range:Nr01 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches NR01104ANG13-2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4700 / $17.7200 | Buy Now |
DISTI #
360-3635-ND
|
DigiKey | SWITCH ROTARY 4POS 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
27 In Stock |
|
$7.1250 / $13.4200 | Buy Now |
DISTI #
633-NR01104ANG13-2H
|
Mouser Electronics | Rotary Switches 4POS 1P 28VAC/DC GRY FLNGE 45Deg NonShrt RoHS: Compliant | 0 |
|
$7.5300 / $11.6600 | Order Now |
DISTI #
71042121
|
RS | Switch, Rotary, Sealed, SP, ON-ON-ON-ON, Gray Knob W/Flange, Gold, 0.4VA, 28VAC/DC, PC | NKK Switches NR01104ANG13-2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$6.8900 | Buy Now |
|
Future Electronics | NR01 Series Subminiature Process Sealed Rotaries, Gray Knob With Flange RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$9.1100 / $9.5600 | Buy Now |
DISTI #
NR01104ANG13-2H
|
TTI | Rotary Switches 4POS 1P 28VAC/DC GRY FLNGE 45Deg NonShrt Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.7000 | Buy Now |
DISTI #
C1S530800514480
|
Chip1Stop | Switch Rotary ON ON ON ON SP4T 4 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA Sub-Miniature RoHS: Not Compliant | 2 |
|
$1.2000 | Buy Now |
Part Details for NR01104ANG13-2H
NR01104ANG13-2H CAD Models
NR01104ANG13-2H Part Data Attributes
|
NR01104ANG13-2H
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
NR01104ANG13-2H
NKK Switches
NR01-Series Subminiature Process Sealed Rotary Switch; no positions: 4; index stops: 4; no poles per deck: 1; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 10.8mm; angle of throw: 45?; contact material: Phosphor bronze; contact finish: Gold Plating; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Positive, Distinctive Detent; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) |