Switches
NR01105ANG13-2A
NKK Switches
Description: NR01-Series Subminiature Process Sealed Rotary Switch; no positions: 5; index stops: 5; no poles per deck: 1; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 10.8mm; angle of throw: 45?; contact material: Phosphor bronze; contact finish: Gold Plating; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Positive, Distinctive Detent; Rating: 0.4

Overview of NR01105ANG13-2A by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NR01105ANG13-2A by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 30AC8778
Newark Rotary Switch, Sp5T, 0.4Va, 28Vac/Dc, Th, No. Of Switch Positions:5 Position, No. Of Poles:1 Pole, Angle Of Throw:45°, Contact Current Ac Max:-, Contact Voltage Ac Max:28V, Product Range:Nr01 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches NR01105ANG13-2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $17.7200
  • 5 $16.8300
  • 10 $15.6000
  • 25 $14.2300
  • 50 $12.3200
  • 100 $11.5000
  • 250 $10.4700
$10.4700 / $17.7200 Buy Now
DISTI # 360-3639-ND
DigiKey SWITCH ROTARY 5POS 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk 806
In Stock
  • 1 $13.3900
  • 10 $10.7660
  • 100 $8.6355
  • 1,000 $7.4841
$7.4841 / $13.3900 Buy Now
DISTI # 633-NR01105ANG13-2A
Mouser Electronics Rotary Switches 5POS 1P 28VAC/DC BLK FLNGE 45Deg NonShrt RoHS: Compliant 71
  • 1 $12.7000
  • 10 $10.7700
  • 100 $8.6400
  • 1,000 $7.5300
$7.5300 / $12.7000 Buy Now
DISTI # 71042125
RS Switch, Rotary, Sealed, SP, ON-ON-ON-ON-ON, Blk Knob W/ Flange, Gold, 0.4VA, 28VAC/DC, PC | NKK Switches NR01105ANG13-2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 3
  • 1 $6.8900
$6.8900 Buy Now
Future Electronics NR01 Series Subminiature Process Sealed Rotaries, Black Knob With Flange RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk 0
Bulk
  • 1 $10.4600
  • 4 $10.3200
  • 15 $10.1900
  • 30 $10.1200
  • 75 $9.9700
$9.9700 / $10.4600 Buy Now
DISTI # NR01105ANG13-2A
TTI Rotary Switches 5POS 1P 28VAC/DC BLK FLNGE 45Deg NonShrt Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
  • 1 $12.7000
$12.7000 Buy Now
Powell Electronics SUBINIATURE PROCESS SEALED ROTARY Min Qty: 1 120
  • 1 $10.9400
  • 10 $10.1600
  • 100 $9.4800
  • 250 $8.4800
  • 2,500 $7.2500
$7.2500 / $10.9400 Buy Now

CAD Models for NR01105ANG13-2A by NKK Switches
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NR01105ANG13-2A by NKK Switches

NR01105ANG13-2A
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
NKK Switches
Actuator Length
0.185 inch
Actuator Type
KNOB TYPE
Body Breadth
10.7 mm
Body Height
10.5 mm
Body Length or Diameter
10.7 mm
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
.014A@28VAC
Contact Current(AC)-Max
0.014 A
Contact Current(DC)-Max
0.014 A
Contact (DC) Max Rating R Load
.014A@28VDC
Contact Function
ON-ON-ON-ON-ON
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
28 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
500VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
GOLD
Housing Material
GLASS FILLED POLYESTER
Indexing Angle
45 deg
Insulation Resistance
100000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
5
Number of Switch Sections
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
10
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP5T
Switch Type
ROTARY SWITCH
Terminal Finish
GOLD
Terminal Length
0.138 inch
Terminal Material
PHOSPHOR BRONZE
Termination Type
SOLDER
Want to compare parts?
  1. NR01105ANG13-2A
    NKK Switches
    NR01-Series Subminiature Process Sealed Rotary Switch; no positions: 5; index stops: 5; no poles per deck: 1; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 10.8mm; angle of throw: 45?; contact material: Phosphor bronze; contact finish: Gold Plating; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Positive, Distinctive Detent; Rating: 0.4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NR01105ANG13-2A by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NR01105ANG13-2A by NKK Switches

Select Manufacturer
Which Manufacturer of NR01105ANG13-2A would you like to use for your alert(s)?
  • Please alert me when NR01105ANG13-2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NR01105ANG13-2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NR01105ANG13-2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NR01105ANG13-2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NR01105ANG13-2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NR01105ANG13-2A by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: