Part Details for NR10050T6R5N by TAIYO YUDEN
Overview of NR10050T6R5N by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR10050T6R5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5678
|
Newark | Inductor, Shielded, 6.5Uh, 6A, Smd, Inductance:6.5Μh, Rms Current (Irms):5.2A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:Nr Series, Dc Resistance Max:0.018Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NR10050T6R5N Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6980 | Buy Now |
DISTI #
87K4746
|
Newark | Inductor, High Current Wound, 6.5Uh30%, T&r Rohs Compliant: Yes |Taiyo Yuden NR10050T6R5N Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-1697-1-ND
|
DigiKey | FIXED IND 6.5UH 5.2A 23.4MOHM SM Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1913 In Stock |
|
$0.3358 / $0.8200 | Buy Now |
DISTI #
NR10050T6R5N
|
Avnet Americas | Power Inductor (SMD), 6.5 uH, ± 30%, 5.2 A, Unshielded, 6 A, 10mm x 9.8mm x 5mm - Tape and Reel (Alt: NR10050T6R5N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3550 / $0.4150 | Buy Now |
DISTI #
963-NR10050T6R5N
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXBH10050HL6R5N 1005 6.5uH 23.4mOhms 30%Tol 5.2A HiCu RoHS: Compliant | 524 |
|
$0.3530 / $0.8200 | Buy Now |
|
Future Electronics | 6.5µH Shielded Wirewound Inductor 5.2A 23.4mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3600 / $0.3950 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 6.5uH 30% 100KHz Ferrite 5.2A 23.4mOhm DCR T/R RoHS: Compliant |
3500 In Stock |
|
$0.3427 / $0.4093 | Buy Now |
DISTI #
NR10050T6R5N
|
Avnet Americas | Power Inductor (SMD), 6.5 uH, ± 30%, 5.2 A, Unshielded, 6 A, 10mm x 9.8mm x 5mm - Tape and Reel (Alt: NR10050T6R5N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3550 / $0.4150 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 6.5uH 30% 100KHz Ferrite 5.2A 23.4mOhm DCR T/R RoHS: Compliant |
3500 In Stock |
|
$0.3427 / $0.4093 | Buy Now |
Part Details for NR10050T6R5N
NR10050T6R5N CAD Models
NR10050T6R5N Part Data Attributes:
|
NR10050T6R5N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR10050T6R5N
TAIYO YUDEN
General Purpose Inductor, 6.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0234 Ω | |
Inductance-Nom (L) | 6.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 5.2 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NR10050T6R5N
This table gives cross-reference parts and alternative options found for NR10050T6R5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR10050T6R5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBH10050HL6R5N | General Purpose Inductor, 6.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP | TAIYO YUDEN | NR10050T6R5N vs LSXBH10050HL6R5N |