NR131A
Sanken Electric Co Ltd
Description: Switching Regulator, Current-mode, 3A, 455kHz Switching Freq-Max, PDSO8, SOIC-8

Overview of NR131A by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NR131A by Sanken Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # NR131A-ND
DigiKey IC REG BUCK ADJUSTABLE 3A 8SOIC Min Qty: 2500 Lead time: 30 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.6952
  • 5,000 $0.6560
  • 7,500 $0.6362
  • 12,500 $0.6141
$0.6141 / $0.6952 Buy Now
Quest Components   1454
  • 1 $1.2300
  • 82 $0.6150
  • 326 $0.4920
$0.4920 / $1.2300 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 1818
  • 1 $0.2640
  • 10 $0.2570
  • 50 $0.2520
  • 100 $0.2470
  • 500 $0.2460
  • 1,000 $0.2460
$0.2460 / $0.2640 Buy Now

CAD Models for NR131A by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NR131A by Sanken Electric Co Ltd

NR131A
Sanken Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Package Description
SOIC-8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 14V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.9 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
455 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. NR131A
    Sanken Electric Co Ltd
    Switching Regulator, Current-mode, 3A, 455kHz Switching Freq-Max, PDSO8, SOIC-8
    VS

Related Parts for NR131A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NR131A by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NR131A by Sanken Electric Co Ltd

Select Manufacturer
Which Manufacturer of NR131A would you like to use for your alert(s)?
  • Please alert me when NR131A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NR131A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NR131A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NR131A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NR131A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NR131A by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: