Part Details for NR3012T220M by TAIYO YUDEN
Overview of NR3012T220M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR3012T220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0209
|
Newark | Inductor, Shielded, 22Uh, 375Ma, Smd, Inductance:22µh, Rms Current (Irms):420Ma, Inductor Construction:Shielded, Saturation Current (Isat):375Ma, Product Range:Nr Series, Dc Resistance Max:0.63Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NR3012T220M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
587-NR3012T220MCT-ND
|
DigiKey | FIXED IND 22UH 420MA 756MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1434 In Stock |
|
$0.1062 / $0.3300 | Buy Now |
DISTI #
NR3012T220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 420 mA, Shielded, 375 mA, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: NR3012T220M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1343 / $0.1513 | Buy Now |
DISTI #
963-NR3012T220M
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD3030MKT220M RPLCMT PN 3012 22uH 756mOhms 375mA RoHS: Compliant | 0 |
|
$0.1060 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1134 | Buy Now |
DISTI #
C1S758100234862
|
Chip1Stop | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 420mA 756mOhm DCR 1212 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 41 |
|
$0.2060 | Buy Now |
Part Details for NR3012T220M
NR3012T220M CAD Models
NR3012T220M Part Data Attributes
|
NR3012T220M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR3012T220M
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.756 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.375 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NR3012T220M
This table gives cross-reference parts and alternative options found for NR3012T220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR3012T220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBD3030MKT220M | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NR3012T220M vs LSXBD3030MKT220M |
LLXBD3030MKT220M | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NR3012T220M vs LLXBD3030MKT220M |