Part Details for NR3012T2R2M. by TAIYO YUDEN
Overview of NR3012T2R2M. by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR3012T2R2M.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC0163
|
Newark | Inductor, Shielded, 2.2Uh, 1.1A, Smd, Product Range:Nr Series, Inductance:2.2 H, Rms Current (Irms):1.2A, Saturation Current (Isat):1.1A, Inductor Construction:Shielded, Dc Resistance Max:0.08Ohm, Inductance Tolerance: 20% Rohs Compliant: Yes |Taiyo Yuden NR3012T2R2M. RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1440 | Buy Now |