Part Details for NR3012T3R3M by TAIYO YUDEN
Overview of NR3012T3R3M by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR3012T3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3360
|
Newark | Inductor, ferrite,3.3Uh,20+% Tol,20-% Tol,1212-Case Rohs Compliant: Yes |Taiyo Yuden NR3012T3R3M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1790 | Buy Now |
DISTI #
587-6342-1-ND
|
DigiKey | FIXED IND 3.3UH 1.05A 120MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3380 In Stock |
|
$0.1062 / $0.3400 | Buy Now |
DISTI #
NR3012T3R3M
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.05A 1212 T/R - Tape and Reel (Alt: NR3012T3R3M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1343 / $0.1513 | Buy Now |
DISTI #
963-NR3012T3R3M
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD3030MKT3R3M RPLCMT PN 3.3uH 3030 20% LOW PROFILE RoHS: Compliant | 85 |
|
$0.1060 / $0.3400 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.05A 0.12Ohm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1200 | Buy Now |
Part Details for NR3012T3R3M
NR3012T3R3M CAD Models
NR3012T3R3M Part Data Attributes
|
NR3012T3R3M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR3012T3R3M
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.91 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NR3012T3R3M
This table gives cross-reference parts and alternative options found for NR3012T3R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR3012T3R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPIS32L3R3MTRF | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1212, ROHS COMPLIANT | NIC Components Corp | NR3012T3R3M vs NPIS32L3R3MTRF |
LLXBD3030MKT3R3M | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NR3012T3R3M vs LLXBD3030MKT3R3M |