-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0212
|
Newark | Inductor, Shielded, 6.8Uh, 670Ma, Smd, Inductance:6.8µh, Rms Current (Irms):740Ma, Inductor Construction:Shielded, Saturation Current (Isat):670Ma, Product Range:Nr Series, Dc Resistance Max:0.19Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NR3012T6R8M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2160 | Buy Now |
DISTI #
587-2650-1-ND
|
DigiKey | FIXED IND 6.8UH 740MA 228MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1913 In Stock |
|
$0.1062 / $0.3400 | Buy Now |
DISTI #
NR3012T6R8M
|
Avnet Americas | Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 740mA 1212 T/R - Tape and Reel (Alt: NR3012T6R8M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1343 / $0.1513 | Buy Now |
DISTI #
963-NR3012T6R8M
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD3030MKT6R8M RPLCMT PN 6.8uH 3030 20% LOW PROFILE RoHS: Compliant | 0 |
|
$0.1060 / $0.3100 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.74A 0.228Ohm DCR 1212 T/R RoHS: Compliant |
4000 In Stock |
|
$0.0999 / $0.1392 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
C1S758100238460
|
Chip1Stop | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 740mA 228mOhm DCR 1212 T/R RoHS: Compliant | 930 |
|
$0.0160 | Buy Now |
|
LCSC | 670mA 6.8uH 20% 670mA SMD3x3mm Power Inductors ROHS | 176 |
|
$0.1382 / $0.2448 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.74A 0.228Ohm DCR 1212 T/R RoHS: Compliant |
4000 In Stock |
|
$0.0999 / $0.1392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR3012T6R8M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR3012T6R8M
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.228 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.67 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NR3012T6R8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR3012T6R8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXBD3030MKT6R8M | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NR3012T6R8M vs LLXBD3030MKT6R8M |
LSXBD3030MKT6R8M | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NR3012T6R8M vs LSXBD3030MKT6R8M |