Part Details for NR3015T2R2M by TAIYO YUDEN
Overview of NR3015T2R2M by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR3015T2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-1648-1-ND
|
DigiKey | FIXED IND 2.2UH 1.5A 72 MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88618 In Stock |
|
$0.1131 / $0.3200 | Buy Now |
DISTI #
NR3015T2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.5 A, Shielded, 1.48 A, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: NR3015T2R2M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NR3015T2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.5 A, Shielded, 1.48 A, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: NR3015T2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 / $0.1424 | Buy Now |
DISTI #
87K4771
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.5 A, Shielded, 1.48 A, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: 87K4771) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 3 Days Container: Reel | 20000 Partner Stock |
|
$0.1140 / $0.1220 | Buy Now |
DISTI #
963-NR3015T2R2M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXBD3030QKT2R2M NEWER VERSION 963-NRS3015T2R2MNGH RoHS: Compliant | 44352 |
|
$0.0990 / $0.3000 | Buy Now |
|
Future Electronics | NR Series 2.2 uH ±20% 1.5 A 72 mOhm SMT Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 26000Reel |
|
$0.1030 / $0.1120 | Buy Now |
|
Future Electronics | NR Series 2.2 uH ±20% 1.5 A 72 mOhm SMT Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1333Cut Tape/Mini-Reel |
|
$0.2150 / $0.4250 | Buy Now |
|
Bristol Electronics | 9329 |
|
RFQ | ||
|
Bristol Electronics | 203265 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 2.2 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 8083 |
|
$0.0892 / $0.2229 | Buy Now |
Part Details for NR3015T2R2M
NR3015T2R2M CAD Models
NR3015T2R2M Part Data Attributes
|
NR3015T2R2M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR3015T2R2M
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.072 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.48 A | |
Self Resonance Frequency | 64 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NR3015T2R2M
This table gives cross-reference parts and alternative options found for NR3015T2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR3015T2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBD3030QKT2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NR3015T2R2M vs LSXBD3030QKT2R2M |