Part Details for NR3015T4R7M. by TAIYO YUDEN
Overview of NR3015T4R7M. by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR3015T4R7M.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2714
|
Newark | Inductor, Shielded, 4.7Uh, 1.02A, Smd, Full Reel, Inductance:4.7µh, Rms Current (Irms):1.04A, Inductor Construction:Shielded, Saturation Current (Isat):1.02A, Product Range:Nr Series, Dc Resistance Max:0.12Ohm, Product Length:3Mm Rohs Compliant: Yes |Taiyo Yuden NR3015T4R7M. RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1130 | Buy Now |