There are no models available for this part yet.
Overview of NR4010T470M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NR4010T470M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-1657-1-ND
|
DigiKey | FIXED IND 47UH 280MA 2.172OHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1515 / $0.3500 | Buy Now | |
DISTI #
NR4010T470M
|
Avnet Americas | Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 280mA 1515 T/R - Tape and Reel (Alt: NR4010T470M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1138 / $0.1780 | Buy Now | |
DISTI #
963-NR4010T470M
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD4040KKL470M RPLCMT PN 47uH 4040 20% LOW PROFILE RoHS: Compliant | 0 |
|
$0.1420 / $0.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.1334 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1039 / $0.1600 | Buy Now |
CAD Models for NR4010T470M by TAIYO YUDEN
Part Data Attributes for NR4010T470M by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1616
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
2.172 Ω
|
Inductance-Nom (L)
|
47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
1 mm
|
Package Length
|
4 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Current-Max
|
0.28 A
|
Self Resonance Frequency
|
13 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|