Part Details for NR4012T3R3M by TAIYO YUDEN
Overview of NR4012T3R3M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR4012T3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-2655-1-ND
|
DigiKey | FIXED IND 3.3UH 980MA 156MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1535 / $0.3800 | Buy Now |
DISTI #
NR4012T3R3M
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 980mA 1515 T/R - Tape and Reel (Alt: NR4012T3R3M) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.1138 / $0.1691 | Buy Now |
DISTI #
963-NR4012T3R3M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXBD4040MKL3R3M NEWER VERSION 963-NRS4012T3R3MDGJ RoHS: Compliant | 0 |
|
$0.1340 / $0.3800 | Order Now |
DISTI #
V72:2272_18337952
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 0.98A 0.156Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 3500 |
|
$0.0053 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks | 0 |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1039 / $0.1567 | Buy Now |
Part Details for NR4012T3R3M
NR4012T3R3M CAD Models
NR4012T3R3M Part Data Attributes
|
NR4012T3R3M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR4012T3R3M
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.156 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.98 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NR4012T3R3M
This table gives cross-reference parts and alternative options found for NR4012T3R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR4012T3R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBD4040MKL3R3M | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | NR4012T3R3M vs LSXBD4040MKL3R3M |