Part Details for NR4012T470M by TAIYO YUDEN
Overview of NR4012T470M by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR4012T470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J0794
|
Newark | Inductor, ferrite,47Uh,20+% Tol,20-% Tol,1616-Case Rohs Compliant: Yes |Taiyo Yuden NR4012T470M Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-NR4012T470MCT-ND
|
DigiKey | FIXED IND 47UH 370MA 1.2 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4143 In Stock |
|
$0.1187 / $0.3800 | Buy Now |
DISTI #
NR4012T470M
|
Avnet Americas | Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 370mA 1515 T/R - Tape and Reel (Alt: NR4012T470M) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.1138 / $0.1691 | Buy Now |
DISTI #
963-NR4012T470M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXBD4040MKL470M NEWER VERSION 963-NRS4012T470MDGJ RoHS: Compliant | 0 |
|
$0.1180 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 | 0 |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1039 / $0.1567 | Buy Now |
DISTI #
NR4012T470M
|
Avnet Americas | Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 370mA 1515 T/R - Tape and Reel (Alt: NR4012T470M) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.1138 / $0.1691 | Buy Now |
|
Chip1Cloud | FIXED IND 47UH 370MA 1.2 OHM SMD | 59300 |
|
RFQ |
Part Details for NR4012T470M
NR4012T470M CAD Models
NR4012T470M Part Data Attributes:
|
NR4012T470M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR4012T470M
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |