Part Details for NR5040T150M. by TAIYO YUDEN
Overview of NR5040T150M. by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR5040T150M.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC3840
|
Newark | Inductance:15Μh, Rms Current (Irms):1.8A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Nr Series, Dc Resistance Max:0.08Ohm, Inductance Tolerance:± 20%, Product Length:4.9Mm, Product Width:4.9Mm Rohs Compliant: Yes |Taiyo Yuden NR5040T150M. Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.2040 | Buy Now |