Part Details for NR5040T3R3N by TAIYO YUDEN
Overview of NR5040T3R3N by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR5040T3R3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T6782
|
Newark | Inductor, Shielded, 3.3Uh, 3.8A, Smd, Inductance:3.3Μh, Rms Current (Irms):3.3A, Inductor Construction:Shielded, Saturation Current (Isat):3.8A, Product Range:Nr Series, Inductor Case/Package:-, Dc Resistance Max:0.027Ohm Rohs Compliant: Yes |Taiyo Yuden NR5040T3R3N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 436 |
|
$0.2310 / $0.3120 | Buy Now |
DISTI #
54T9324
|
Newark | Inductor, Shielded, 3.3Uh, 3.8A, Smd, Full Reel, Inductance:3.3Μh, Rms Current (Irms):3.3A, Inductor Construction:Shielded, Saturation Current (Isat):3.8A, Product Range:Nr Series, Dc Resistance Max:0.027Ohm, Product Length:4.9Mm Rohs Compliant: Yes |Taiyo Yuden NR5040T3R3N Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.2040 | Buy Now |
DISTI #
587-2371-1-ND
|
DigiKey | FIXED IND 3.3UH 3.3A 35.1MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59480 In Stock |
|
$0.1421 / $0.3900 | Buy Now |
DISTI #
NR5040T3R3N
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 3.3 A, Shielded, 3.8 A, 4.9mm x 4.9mm x 4mm - Tape and Reel (Alt: NR5040T3R3N) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 1500 |
|
$0.1149 | Buy Now |
DISTI #
NR5040T3R3N
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 3.3 A, Shielded, 3.8 A, 4.9mm x 4.9mm x 4mm - Tape and Reel (Alt: NR5040T3R3N) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1533 / $0.1727 | Buy Now |
DISTI #
NR5040T3R3N
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 3.3 A, Shielded, 3.8 A, 4.9mm x 4.9mm x 4mm - Tape and Reel (Alt: NR5040T3R3N) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
963-NR5040T3R3N
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXBD5050YAL3R3N NEWER VERSION 963-NRS5040T3R3NMGJ RoHS: Compliant | 22295 |
|
$0.1040 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.3A 0.0351Ohm DCR T/R RoHS: Compliant |
29325 In Stock |
|
$0.0995 / $0.1219 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 1919 | 10 |
|
$0.2340 | Buy Now |
DISTI #
NR5040T3R3N
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXBD5050YAL3R3N NEWER VERSION 963-NRS5040T3R3NMGJ pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1310 | Buy Now |
Part Details for NR5040T3R3N
NR5040T3R3N CAD Models
NR5040T3R3N Part Data Attributes:
|
NR5040T3R3N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR5040T3R3N
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0351 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.1 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.3 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NR5040T3R3N
This table gives cross-reference parts and alternative options found for NR5040T3R3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR5040T3R3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBD5050YAL3R3N | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NR5040T3R3N vs LSXBD5050YAL3R3N |