-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0243
|
Newark | Inductor, Shielded, 2.2Uh, 3.2A, Smd, Inductance:2.2Μh, Rms Current (Irms):2.7A, Inductor Construction:Shielded, Saturation Current (Isat):3.2A, Product Range:Nr Series, Inductor Case/Package:-, Dc Resistance Max:0.034Ohm Rohs Compliant: Yes |Taiyo Yuden NR6020T2R2N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.0530 | Buy Now |
DISTI #
14N9847
|
Newark | Inductor, Shielded, 2.2Uh, 3.2A, Smd, Inductance:2.2Μh, Rms Current (Irms):2.7A, Inductor Construction:Shielded, Saturation Current (Isat):3.2A, Product Range:Nr Series, Dc Resistance Max:0.034Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NR6020T2R2N Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now |
DISTI #
35AH4435
|
Newark | Inductor, Smd High Current, 2.2Uh?30%, T&r Rohs Compliant: Yes |Taiyo Yuden NR6020T2R2N Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now |
DISTI #
587-2071-1-ND
|
DigiKey | FIXED IND 2.2UH 2.7A 40.8MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55250 In Stock |
|
$0.1411 / $0.3700 | Buy Now |
DISTI #
NR6020T2R2N
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 2.7 A, Shielded, 3.2 A, 6mm x 6mm x 2mm - Tape and Reel (Alt: NR6020T2R2N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 252500 |
|
$0.1244 | Buy Now |
DISTI #
963-NR6020T2R2N
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXBD6060WKL2R2N NEWER VERSION 963-NRS6020T2R2NMGJ RoHS: Compliant | 13113 |
|
$0.1410 / $0.3700 | Buy Now |
|
Future Electronics | NR Series 2.2 uH 3.2 A 34 mOhm Non Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1410 / $0.1510 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.7A 0.0408Ohm DCR 2424 T/R RoHS: Compliant |
54 In Stock |
|
$0.1015 / $0.1812 | Buy Now |
|
Bristol Electronics | 2713 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 2.2 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 75 |
|
$0.2645 / $0.3174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR6020T2R2N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR6020T2R2N
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0408 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.7 A | |
Self Resonance Frequency | 73 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |