Part Details for NR6028T220M by TAIYO YUDEN
Overview of NR6028T220M by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR6028T220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P6307
|
Newark | Inductor, Shielded, 22Uh, 1.3A, Smd, Full Reel, Inductance:22Μh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Nr Series, Dc Resistance Max:0.135Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Taiyo Yuden NR6028T220M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1660 | Buy Now |
DISTI #
24T3460
|
Newark | Inductor, Shielded, 22Uh, 1.3A, Smd, Inductance:22Μh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Nr Series, Dc Resistance Max:0.135Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NR6028T220M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1930 | Buy Now |
DISTI #
587-2103-1-ND
|
DigiKey | FIXED IND 22UH 1.4A 175.5MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
211665 In Stock |
|
$0.1117 / $0.3200 | Buy Now |
DISTI #
NR6028T220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.4 A, Shielded, 1.3 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: NR6028T220M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1248 / $0.1406 | Buy Now |
DISTI #
963-NR6028T220M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXBD6060WHL220M NEWER VERSION 963-NRS6028T220MMGJ RoHS: Compliant | 88965 |
|
$0.1030 / $0.3200 | Buy Now |
|
Future Electronics | NR6028 Series 22 uH 1.3 A 135 mOhm Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 72Cut Tape/Mini-Reel |
|
$0.2100 / $0.4250 | Buy Now |
|
Future Electronics | NR6028 Series 22 uH 1.3 A 135 mOhm Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1020 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 0.1755Ohm DCR 2424 T/R RoHS: Compliant |
67000 In Stock |
|
$0.0941 / $0.1189 | Buy Now |
|
Bristol Electronics | 1944 |
|
RFQ | ||
|
Quest Components | 1047 |
|
$0.2520 / $0.6300 | Buy Now |
Part Details for NR6028T220M
NR6028T220M CAD Models
NR6028T220M Part Data Attributes
|
NR6028T220M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR6028T220M
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1755 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NR6028T220M
This table gives cross-reference parts and alternative options found for NR6028T220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR6028T220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBD6060WHL220M | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NR6028T220M vs LSXBD6060WHL220M |
LLXBD6060WHL220M | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NR6028T220M vs LLXBD6060WHL220M |