Part Details for NR6045-680M by Core Master Enterprise Co Ltd
Overview of NR6045-680M by Core Master Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR6045-680M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | INDUCTOR FIXED 68uH 1A 530m OH RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3173 |
|
$0.1660 / $0.1779 | Buy Now |