Part Details for NR6045T220M. by TAIYO YUDEN
Overview of NR6045T220M. by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR6045T220M.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC0172
|
Newark | Inductor, Shielded, 22Uh, 1.9A, Smd, Full Reel, Inductance:22Μh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):1.9A, Product Range:Nr Series, Dc Resistance Max:0.115Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Taiyo Yuden NR6045T220M. Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.1230 / $0.2000 | Buy Now |